The 9C-35.840MAAJ-T crystal from TXC features an operating frequency of 35.84MHz with a stability of 30ppm. It has a load capacitance of 18pF and an equivalent series resistance of 80 ohms. This crystal is designed for surface mount applications and is packaged in cut tape. It operates within a temperature range of -20°C to 70°C.
TXC 9C-35.840MAAJ-T technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 35.84MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 9C |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-35.840MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.