TXC 9C-8.192MAAJ-T technical specifications.
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8.192MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-8.192MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
