The 9C Series crystal features a frequency of 12MHz with a stability of 30ppm. It has a frequency tolerance of 20ppm and an equivalent series resistance of 40R. This crystal is designed for surface mount applications and operates within a temperature range of -20°C to 70°C.
TXC 9C12000083 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 9C |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C12000083 to view detailed technical specifications.
No datasheet is available for this part.