TXC 9C19400001 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 19.44MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 9C |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C19400001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.