TXC 9H03200019 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 9HT10 |
| RoHS | Compliant |
Download the complete datasheet for TXC 9H03200019 to view detailed technical specifications.
No datasheet is available for this part.