
Surface mount crystal oscillator operating at 32.768kHz with a load capacitance of 9pF. Features a frequency stability and tolerance of ±20ppm across an operating temperature range of -40°C to 85°C. This component boasts an ESR of 90kR and a compact SMD/SMT package measuring 2mm x 1.2mm with a height of 0.024 inches. Supplied on tape and reel for efficient automated assembly.
TXC 9HT11-32.768KDZC-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 9HT11 |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9HT11-32.768KDZC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
