
Surface mount crystal oscillator operating at 8.192MHz with a load capacitance of 12pF. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. This component is housed in an SMD/SMT package with dimensions of 5mm (length) x 3.2mm (width) x 1.2mm (height). It supports a drive level of 300uW and has an ESR of 150 Ohms. Rated for AEC-Q200 compliance and operating temperatures from -40°C to 85°C, it is also lead-free.
TXC AA-8.192MAGE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Drive Level | 300uW |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | AA |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AA-8.192MAGE-T to view detailed technical specifications.
No datasheet is available for this part.
