TXC AB37570002 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 37.5MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | AB |
| RoHS | Compliant |
Download the complete datasheet for TXC AB37570002 to view detailed technical specifications.
No datasheet is available for this part.