
This 24.576MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is packaged in a surface mount package with a height of 0.7mm and a length of 3.2mm. The crystal is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with AEC-Q200 ratings and is available in a tape and reel packaging with 250 units per package.
TXC AM-24.576MAGE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AM-24.576MAGE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
