TXC AT04000009 technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for TXC AT04000009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.