
The AUZ-32.768KBE-T is a surface mount oscillator from TXC with a frequency of 32.768kHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 ratings. The oscillator is available in a SMD/SMT package and is packaged on a tape and reel. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
TXC AUZ-32.768KBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC AUZ-32.768KBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.