
The TXC BB-155.520MBE-T is a surface mount crystal oscillator with a frequency of 155.52MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V with a maximum current of 80mA. The oscillator is packaged in a SMD/SMT package and is available on a cut tape with a quantity of one per package.
TXC BB-155.520MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | BB |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BB-155.520MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.