
The TXC BF-125.000MCE-T is a surface mount oscillator with a frequency of 125MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. The oscillator is designed for use with a 3.3V supply voltage and is packaged in a tape and reel format with 1000 units per package. It has a height of 0.059inch, length of 0.276inch, and width of 0.197inch.
TXC BF-125.000MCE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BF |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BF-125.000MCE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
