
This SMD oscillator operates at a frequency of 155.52MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is powered by a 3.3V supply and has a maximum supply current of 80mA. It is packaged in a surface mount package and is available in a cut tape packaging format.
TXC BJ-155.520MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | BJ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BJ-155.520MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
