
This oscillator operates at a frequency of 161.1328MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device requires an operating supply voltage of 3.3V and a maximum supply current of 80mA. It is available in a package quantity of 1000 units, packaged on a tape and reel.
TXC BJ-161.1328MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.1328MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BJ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BJ-161.1328MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
