The BJ-187.500MBE-T is a surface mount oscillator with a frequency of 187.5MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 80mA at 3.3V. The oscillator is available in a SMD/SMT package, packaged in quantities of 1000 on tape and reel. It measures 0.059inch in height, 0.276inch in length, and 0.197inch in width.
TXC BJ-187.500MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 187.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BJ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BJ-187.500MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.