
This oscillator operates at a frequency of 122.88MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum supply current of 60mA. The device is rated for operation over a temperature range of -40°C to 85°C.
TXC BR-122.880MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 122.88MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | BR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC BR-122.880MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
