TXC BRA2500003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | BR |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BRA2500003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.