
The TXC BS-156.250MBC-T is a surface mount oscillator with a frequency of 156.25MHz and a stability of 100ppm. It operates within a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 80mA and is packaged in a tape and reel format. It is not compliant with Reach SVHC regulations.
TXC BS-156.250MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | BS |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BS-156.250MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
