
The TXC BS-78.125MCC-T is a surface mount oscillator with a frequency of 78.125MHz and a frequency stability of 100ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 80mA. The oscillator is supplied with 3.3V and is packaged in a tape and reel format with 1000 units per package.
TXC BS-78.125MCC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 78.125MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BS |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BS-78.125MCC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.