
The BT-175.000MBC-T is a surface mount oscillator from TXC with a frequency of 175MHz and a stability of 100ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 80mA at 3.3V. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000 on tape and reel.
TXC BT-175.000MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 175MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BT |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BT-175.000MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
