
The BT-175.000MCC-T oscillator from TXC is a surface mount device with a frequency of 175MHz and a stability of 100ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 80mA. The oscillator is designed for use with a 3.3V supply voltage and features an LVDS output format. It is available in a package quantity of 1000 and is packaged on a tape and reel.
TXC BT-175.000MCC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 175MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BT |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BT-175.000MCC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
