
This SMD oscillator from TXC operates at a frequency of 312.5MHz with a stability of 100ppm. It is designed to run on a 3.3V supply voltage and has a maximum supply current of 80mA. The oscillator is packaged in a surface mount configuration and is available on tape and reel. It is not Reach SVHC compliant. The operating temperature range is from -10°C to 70°C.
TXC BT-312.500MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 312.5MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | BT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC BT-312.500MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
