
This SMD/SMT oscillator operates at a frequency of 500MHz with a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device is designed for use with a 3.3V supply voltage and has a maximum supply current of 80mA. It is packaged in a tape and reel format with 1000 units per package.
TXC BT-500.000MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BT |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BT-500.000MBB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
