TXC CB-150.000MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC CB-150.000MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.