TXC CR-153.600MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC CR-153.600MBE-T to view detailed technical specifications.
No datasheet is available for this part.