TXC CS-212.500MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 212.5MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | CS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC CS-212.500MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.