The TA Series 10MHz oscillator from TXC features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a package quantity of 1000 units per reel. The oscillator has a load capacitance of 15pF and measures 0.276inch in length, 0.197inch in width, and 0.035inch in height.
TXC TA-10.000MDD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-10.000MDD-T to view detailed technical specifications.
No datasheet is available for this part.