The TA-106.250MDD-T is a surface mount oscillator from TXC, operating within a temperature range of -40°C to 85°C. It features a frequency of 106.25MHz and a stability of 25ppm. The oscillator has a load capacitance of 15pF and is supplied with 1.8V. It is available in a tape and reel packaging with 1000 units per package.
TXC TA-106.250MDD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-106.250MDD-T to view detailed technical specifications.
No datasheet is available for this part.