The TA Series oscillator operates at 15.8682MHz with a frequency stability of ±25ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is supplied with 1.8V and has a load capacitance of 15pF.
TXC TA-15.8682MDD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15.8682MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-15.8682MDD-T to view detailed technical specifications.
No datasheet is available for this part.