The TA-19.440MCD-T is a surface mount oscillator from TXC with a frequency of 19.44MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and is supplied at 2.5V. The oscillator is packaged in a SMD/SMT case and is available in quantities of 1000 per reel. It measures 0.276inch in length, 0.197inch in width, and 0.039inch in height.
TXC TA-19.440MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.44MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-19.440MCD-T to view detailed technical specifications.
No datasheet is available for this part.