The TA Series 54MHz SMD oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 25ppm. It measures 0.276inch in length, 0.197inch in width, and 0.035inch in height. The oscillator is packaged in a surface mount configuration and is available in quantities of 1000 units per reel. It has a load capacitance of 15pF and is designed for use with an operating supply voltage of 1.8V.
TXC TA-54.000MDD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-54.000MDD-T to view detailed technical specifications.
No datasheet is available for this part.