The TA-68.000MDE-T is a surface mount oscillator from TXC with a frequency of 68MHz and a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000. It is supplied on tape and reel for easy mounting.
TXC TA-68.000MDE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 68MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TA |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-68.000MDE-T to view detailed technical specifications.
No datasheet is available for this part.