
This SMD/SMT oscillator operates at 16.384MHz with a frequency stability of 25ppm. It is designed to function within a temperature range of -40°C to 85°C and requires a 3.3V operating supply voltage. The oscillator has a maximum supply current of 25mA and a load capacitance of 15pF. It is available in a package quantity of 1000 units, packaged on a tape and reel. The device is RoHS compliant and does not contain any SVHC substances.
TXC TB-16.384MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 25ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TB-16.384MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
