
The 32.768MHz oscillator features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply current of 25mA at 2.5V. The oscillator is available in a package quantity of 1000 units per reel, packaged in tape and reel format.
TXC TB-32.768MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768MHz |
| Frequency Stability | 25ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TB-32.768MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
