The TB-70.000MCD-T is a surface mount oscillator from TXC with a frequency of 70MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 1.8V supply voltage. The oscillator is packaged in a tape and reel format with 1000 units per package.
TXC TB-70.000MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Frequency Stability | 25ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TB-70.000MCD-T to view detailed technical specifications.
No datasheet is available for this part.