The TXC TB-70.000MCE-T is a 70MHz oscillator with a frequency stability of 50ppm. It is available in a surface mount package, with a height of 0.032inch and a length of 0.197inch. The oscillator operates within a temperature range of -40°C to 85°C. It is packaged in tape and reel with 1000 units per reel.
TXC TB-70.000MCE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Frequency Stability | 50ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TB-70.000MCE-T to view detailed technical specifications.
No datasheet is available for this part.