
This 80MHz oscillator from TXC features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 30mA and requires an operating supply voltage of 1.8V. The oscillator is packaged in a surface-mountable SMD/SMT package and is available in quantities of 1000 on tape and reel.
TXC TB-80.000MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 25ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TB-80.000MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
