
This is a surface-mount oscillator from TXC with a frequency of 1.8432MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is supplied with a voltage between 1.8V and 3.3V and has a load capacitance of 15pF. It is packaged in a tape and reel format with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC TC-1.8432MBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TC |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-1.8432MBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
