TXC TC-12.200MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.2MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TC |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-12.200MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.