The TC-12.200MBE-T oscillator from TXC features a frequency of 12.2MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and has a maximum supply current of 25mA.
TXC TC-12.200MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.2MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-12.200MBE-T to view detailed technical specifications.
No datasheet is available for this part.