
The TC-66.667MCD-T is a 66.667MHz crystal oscillator with a frequency stability of 25ppm. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The oscillator has a load capacitance of 15pF and is supplied at 2.5V. It is available in a package quantity of 3000 units, packaged on a tape and reel. The device is not compliant with Reach SVHC regulations.
TXC TC-66.667MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.667MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TC |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-66.667MCD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
