The TC-70.000MCE-T is a 70MHz crystal oscillator from TXC, packaged in SMD/SMT format. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. The oscillator measures 0.126inch in length, 0.098inch in width, and 0.03inch in height. It is available in quantities of 3000 per reel, packaged in tape and reel format.
TXC TC-70.000MCE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Frequency Stability | 50ppm |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-70.000MCE-T to view detailed technical specifications.
No datasheet is available for this part.