
The TC-8.192MBD-T is an SMD/SMT oscillator from TXC with a frequency of 8.192MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA at 3.3V. The oscillator is packaged in a surface mount configuration with a height of 0.031inch and a length of 0.126inch. It is available in quantities of 3000 units per reel.
TXC TC-8.192MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8.192MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TC |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-8.192MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
