The TD-12.200MBD-T is a surface mount oscillator from TXC, operating within a temperature range of -40°C to 85°C. It has a frequency of 12.2MHz and a frequency stability of 25ppm. The oscillator requires a supply voltage of 3.3V and has a maximum supply current of 25mA. It is packaged in a tape and reel format with 3000 units per package.
TXC TD-12.200MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.2MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TD-12.200MBD-T to view detailed technical specifications.
No datasheet is available for this part.