
The TD-32.768MCD-T is a 32.768MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The oscillator is available in a surface mount package with a height of 0.03inch and a length of 0.098inch. It is compliant with standard packaging and tape and reel packaging options are available.
TXC TD-32.768MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768MHz |
| Frequency Stability | 25ppm |
| Height | 0.03inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TD-32.768MCD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
