The TD-68.000MDE-T is a surface mount oscillator from TXC with a frequency of 68MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and is packaged in a SMD/SMT package. The oscillator is available in quantities of 3000 and is supplied on tape and reel.
TXC TD-68.000MDE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 68MHz |
| Frequency Stability | 50ppm |
| Height | 0.03inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TD |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TD-68.000MDE-T to view detailed technical specifications.
No datasheet is available for this part.