The TD-70.000MCE-T is a surface mount oscillator from TXC with a frequency of 70MHz and a frequency stability of 50ppm. It has a package quantity of 3000 and is packaged in tape and reel. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, including those requiring precise timing and frequency control.
TXC TD-70.000MCE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Frequency Stability | 50ppm |
| Height | 0.03inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TD |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TD-70.000MCE-T to view detailed technical specifications.
No datasheet is available for this part.