The TD-76.800MCD-T is a surface mount oscillator from TXC with a frequency of 76.8MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 2.5V. The oscillator is packaged in a SMD/SMT case with dimensions of 0.031inch in height, 0.079inch in width, and 0.098inch in length. It is available in tape and reel packaging with 3000 units per package.
TXC TD-76.800MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 76.8MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TD-76.800MCD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.