The TD-8.192MDD-T is an 8.192MHz oscillator with a frequency stability of 25ppm. It is packaged in a surface mount package with dimensions of 0.031inch in height, 0.098inch in length, and 0.079inch in width. The oscillator operates over a temperature range of -40°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
TXC TD-8.192MDD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8.192MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TD |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TD-8.192MDD-T to view detailed technical specifications.
No datasheet is available for this part.